Part Details for AGM01T08LL by AGMSEMI
Overview of AGM01T08LL by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM01T08LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 85V 300A 1.2m10V50A 500W 2V250uA 1PCSNChannel TOLL-8L MOSFETs ROHS | 220 |
|
$0.8577 / $1.4052 | Buy Now |