Part Details for AGM028N08A by AGMSEMI
Overview of AGM028N08A by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM028N08A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 85V 170A 167W 2.8m10V15A 3V250uA 1 N-Channel PDFN5x6 MOSFETs ROHS | 265 |
|
$0.3990 / $0.4230 | Buy Now |