Part Details for AGM056N10A by AGMSEMI
Overview of AGM056N10A by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM056N10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 100A 4.7m10V20A 123W 2.5V250uA 1PCSNChannel DFN(5x6) MOSFETs ROHS | 1216 |
|
$0.3569 / $0.6100 | Buy Now |