Part Details for AGM1030MA by AGMSEMI
Overview of AGM1030MA by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM1030MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 20A 50W 25m10V10A 1 N-Channel + 1 P-Channel PDFN-8(5x6) MOSFETs ROHS | 240 |
|
$0.1460 / $0.2694 | Buy Now |