Part Details for AGM1075D by AGMSEMI
Overview of AGM1075D by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM1075D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 16A 35W 55m10V10A 1.7V250uA 1PCSNChannel TO-252 MOSFETs ROHS | 175 |
|
$0.0835 / $0.0883 | Buy Now |