Part Details for AGM1099E by AGMSEMI
Overview of AGM1099E by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM1099E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 5A 100m10V4A 3.1W 1.8V250uA 1 N-Channel SOT-23-3 MOSFETs ROHS | 190 |
|
$0.0298 / $0.0533 | Buy Now |