Part Details for AGM1099EY by AGMSEMI
Overview of AGM1099EY by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM1099EY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 5A 3.1W 92m10V4A 1.7V250uA 1 N-Channel SOT-89 MOSFETs ROHS | 180 |
|
$0.0372 / $0.0394 | Buy Now |