There are no models available for this part yet.
Overview of AGM12T02LL by AGMSEMI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AGM12T02LL by AGMSEMI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 120V 230A 2m10V20A 380W 3V250uA 1 N-Channel TOLL-8L MOSFETs ROHS | 989 |
|
$0.9405 / $1.4703 | Buy Now |