Part Details for AGM12T05C by AGMSEMI
Overview of AGM12T05C by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM12T05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 120V 100A 5.5m10V20A 125W 1.6V250uA 1 N-Channel TO-220C MOSFETs ROHS | 54 |
|
$0.5131 / $0.9299 | Buy Now |