Part Details for AGM12T12C by AGMSEMI
Overview of AGM12T12C by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM12T12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 120V 60A 10m10V20A 33W 1.5V250uA 1 N-Channel TO-220C MOSFETs ROHS | 21 |
|
$0.2937 / $0.5321 | Buy Now |