Part Details for AGM16N10D by AGMSEMI
Overview of AGM16N10D by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM16N10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 40A 16m10V12A 27W 1PCSNChannel TO-252 MOSFETs ROHS | 100 |
|
$0.0992 / $0.1050 | Buy Now |