Part Details for AGM210S by AGMSEMI
Overview of AGM210S by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM210S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 10A 8.5m4.5V4A 2.5W 600mV250uA 1 N-Channel SOP-8 MOSFETs ROHS | 90 |
|
$0.0332 / $0.0351 | Buy Now |