Part Details for AGM302D1 by AGMSEMI
Overview of AGM302D1 by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM302D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 115A 2.1m10V20A 80W 1.6V250uA 1PCSNChannel TO-252 MOSFETs ROHS | 80 |
|
$0.1391 / $0.2566 | Buy Now |