Part Details for AGM305A by AGMSEMI
Overview of AGM305A by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM305A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 80A 70W 4.5m10V20A 1.5V250uA 1 N-Channel DFN(5x6) MOSFETs ROHS | 310 |
|
$0.0724 / $0.0766 | Buy Now |