There are no models available for this part yet.
Overview of AGM306MA by AGMSEMI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AGM306MA by AGMSEMI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 30V 40A 6.8m10V10A 80W 1.4V250uA 2 N-Channel PDFN(5x6) MOSFETs ROHS | 51 |
|
$0.1464 / $0.2701 | Buy Now |