Part Details for AGM306MNQ by AGMSEMI
Overview of AGM306MNQ by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM306MNQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 46A 6.8m10V12A 20W 2 N-Channel WQFN-8(5x6) MOSFETs ROHS | 50 |
|
$0.1132 / $0.1197 | Buy Now |