Part Details for AGM30P25S by AGMSEMI
Overview of AGM30P25S by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM30P25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 8A 20m10V5A 2.5W 1.5V250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | 40 |
|
$0.0424 / $0.0448 | Buy Now |