Part Details for AGM40P55A by AGMSEMI
Overview of AGM40P55A by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM40P55A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 50A 8.9m10V15A 55W 1.6V250uA 1 Piece P-Channel PDFN(5x6) MOSFETs ROHS | 30 |
|
$0.1739 / $0.1839 | Buy Now |