There are no models available for this part yet.
Overview of AGM40P55AP by AGMSEMI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AGM40P55AP by AGMSEMI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 40V 50A 8.9m10V15A 55W 1.6V250uA 1 Piece P-Channel PDFN(3x3) MOSFETs ROHS | 475 |
|
$0.1359 / $0.2531 | Buy Now |