Part Details for AGM603C by AGMSEMI
Overview of AGM603C by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM603C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 130A 140W 3m10V20A 1.6V250uA 1 N-Channel TO-220 MOSFETs ROHS | 44 |
|
$0.2644 / $0.4647 | Buy Now |