Part Details for AGM6080C by AGMSEMI
Overview of AGM6080C by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM6080C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 80A 89W 6.6m10V20A 3V250uA 1 N-Channel TO-220C MOSFETs ROHS | 20 |
|
$0.1647 / $0.3039 | Buy Now |