Part Details for AGM60P35F by AGMSEMI
Overview of AGM60P35F by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM60P35F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 52A 50W 18m10V15A 1.6V250uA 1 Piece P-Channel TO-220F MOSFETs ROHS | 65 |
|
$0.2199 / $0.4052 | Buy Now |