Part Details for AGMH6035D by AGMSEMI
Overview of AGMH6035D by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGMH6035D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 125A 119W 3.6m10V20A 2.9V250uA 1 N-Channel TO-252 MOSFETs ROHS | 287 |
|
$0.2099 / $0.2225 | Buy Now |