Part Details for AGMH612D by AGMSEMI
Overview of AGMH612D by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGMH612D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 58A 73W 10.5m10V20A 2.8V250uA 1PCSNChannel TO-252 MOSFETs ROHS | 515 |
|
$0.0835 / $0.1540 | Buy Now |