-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R2867
|
Newark | Signal Relay, Dpdt, 4.5Vdc, 1A, Smd, Contact Configuration:Dpdt, Product Range:Agn Series, Relay Mounting:Surface Mount, Coil Type:Dc Sensitive, Relay Terminals:Smd, Coil Resistance:202.5Ohm, Approvals & Standards:Csa, Ul, Height:9Mmrohs Compliant: Yes |Panasonic AGN260A4H Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.1800 | Buy Now |
DISTI #
255-2612-ND
|
DigiKey | RELAY TELECOM DPDT 1A 4.5V Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6623 / $6.2800 | Buy Now |
DISTI #
AGN260A4H
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5VDC 202.5Ohm Surface Mount (Alt: AGN260A4H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
769-AGN260A4H
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C High Sense Coil Voltage 4.5 RoHS: Compliant | 0 |
|
$3.6100 / $6.2800 | Order Now |
DISTI #
70158504
|
RS | RELAY, General Purpose, Industrial Relay, DPDT, 2 Form C High Sense Coil Voltage 4.5 | Panasonic Electronic Components AGN260A4H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7100 / $6.2800 | RFQ |
|
Future Electronics | AGN Series 1 A DPDT (2 Form C) 4.5 VDC High Sensitivity Slim Body Type Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.6300 / $3.8800 | Buy Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 202.5Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay RoHS: Compliant |
270 In Stock |
|
$3.2000 / $3.9000 | Buy Now |
DISTI #
AGN260A4H
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5VDC 202.5Ohm Surface Mount (Alt: AGN260A4H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
AGN260A4H
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5VDC 202.5Ohm Surface Mount (Alt: AGN260A4H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.3152 / $3.7537 | Buy Now |
|
Master Electronics | Signal Relay 4.5VDC 202.5Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay RoHS: Compliant |
270 In Stock |
|
$3.2000 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGN260A4H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGN260A4H
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 5.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 3.6 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 202.5 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 10.6mm x 5.7mm x 9mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |