Filter Your Search
1 - 3 of 3 results
|
AGN260A4HZ
Panasonic Electronic Components
|
$2.0484 | Yes | Active | 100 mW | 202.5 Ω | 1 A | 125 V | 110 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 3.6 V | 450 mV | 4.5 V | 1A@125VAC | 1A@110VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 70 °C | AC/DC | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | WATER PROOF | NO | SOLDER | 5.7 mm | 9 mm | 10.6 mm | 10.6mm x 5.7mm x 9mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||||||||||||
|
AGN260A4H
Panasonic Electronic Components
|
$4.3889 | Yes | Active | 100 mW | 202.5 Ω | 1 A | 125 V | 110 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 3.6 V | 450 mV | 4.5 V | 1A@125VAC | 1A@110VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 70 °C | AC/DC | SURFACE MOUNT-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 5.7 mm | 9 mm | 10.6 mm | 10.6mm x 5.7mm x 9mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||||||||||||
|
AGN260A4HX
Panasonic Electronic Components
|
Check for Price | Active | 4.5 V | 202.5 Ω | 1 A | 125 V | 110 V | 1 A | 100000 Cycle(s) | DPDT | DC | 3.375 V | 3.375 V | 6.75 V | 37.5VA@125VAC | 1A@125VAC | 30W@110VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; UL | -40 °C | 70 °C | AC/DC | Silver Palladium | GOLD | 8 | 2 FORM C | SOLDER | 5.7 mm | 9 mm | 10.6 mm | 10.6mm x 5.7mm x 9mm | PANASONIC CORP | unknown | EAR99 | 8536.49.00.50 | Panasonic |