Part Details for AGRF800-2 by Littelfuse Inc
Overview of AGRF800-2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for AGRF800-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGRF800-2HFCT-ND
|
DigiKey | PTC RESET FUSE 16V 8A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
954 In Stock |
|
$0.4113 / $1.0500 | Buy Now |
DISTI #
650-AGRF800-2
|
Mouser Electronics | Resettable Fuses - PPTC 8A 16V RAD Leaded AEC-Q200 RoHS: Compliant | 2990 |
|
$0.4660 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4240 | Buy Now |
DISTI #
AGRF800-2
|
TTI | Resettable Fuses - PPTC 8A 16V RAD Leaded AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4280 / $0.4610 | Buy Now |
|
CHIPMALL.COM LIMITED | 16V 8A 100A 15A Plugin Resettable Fuses ROHS | 351 |
|
$0.9913 / $1.5877 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 8A 16V THT | 0 |
|
$0.9293 / $1.0687 | RFQ |
Part Details for AGRF800-2
AGRF800-2 CAD Models
AGRF800-2 Part Data Attributes
|
AGRF800-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AGRF800-2
Littelfuse Inc
PTC Thermistor, 0.0049ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22.2 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | AEC-Q200; UL | |
Resistance | 0.0049 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |