-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.0049ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M1685
|
Newark | Polyswitch, Automotive, 8A, Thermistor Mounting:Through Hole, Product Range:Polyswitch Agrf Series, Holding Current:8A, Tripping Current:15A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse AGRF800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4510 / $1.0000 | Buy Now |
DISTI #
AGRF800HF-ND
|
DigiKey | PTC RESET FUSE 16V 8A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
278 In Stock |
|
$0.4131 / $1.0200 | Buy Now |
DISTI #
650-AGRF800
|
Mouser Electronics | Resettable Fuses - PPTC 8A 16V RAD Leaded AEC-Q200 RoHS: Compliant | 500 |
|
$0.4500 / $0.9900 | Buy Now |
|
Future Electronics | AGRF Series 16 V 8 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3850 / $0.4300 | Buy Now |
|
Future Electronics | AGRF Series 16 V 8 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3850 / $0.4300 | Buy Now |
DISTI #
RF3282-000
|
TTI | Resettable Fuses - PPTC AGRF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.4050 / $0.4530 | Buy Now |
DISTI #
1345896
|
element14 Asia-Pacific | POLYSWITCH, AUTOMOTIVE, 8A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4878 / $1.0285 | Buy Now |
DISTI #
1345896
|
Farnell | POLYSWITCH, AUTOMOTIVE, 8A RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4979 / $0.8880 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 8A 16V THT | 0 |
|
$0.8973 / $1.0319 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGRF800
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AGRF800
Littelfuse Inc
PTC Resettable Fuse, 0.0049ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22.2 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200; UL | |
Resistance | 0.0049 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |