Part Details for AGU-20-1J0281 by Eaton Bussmann
Overview of AGU-20-1J0281 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGU-20-1J0281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 20A, 32VAC, INLINE/HOLDER | 200 |
|
$3.6000 / $9.0000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 20A, 32VAC, INLINE/HOLDER | 100 |
|
$3.9000 / $9.0000 | Buy Now |
DISTI #
000000000002489951
|
Sager | Cartridge Fuses AGU W/GOLD PLATING | 0 |
|
Buy Now |