Part Details for AGU-40 by Eaton Bussmann
Overview of AGU-40 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGU-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2184
|
Newark | Fuse, 40A, 32V, Ferrule, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:40A, Voltage Rating Vac:32V, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:13/32" X 1-1/2", Product Range:Agu Series, Diameter:10.3124Mm Rohs Compliant: No |Eaton Bussmann AGU-40 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $11.1900 | Buy Now |
DISTI #
AGU-40-ND
|
DigiKey | BUSS MIDGET FUSE FAST ACTING Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2900 | Buy Now |
DISTI #
71390739
|
RS | AGU FUSE - 13/32 x 1-1/2 - 40 AMP | Bussmann by Eaton AGU-40 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8300 / $12.2900 | RFQ |
DISTI #
000000000000013916
|
Sager | Cartridge Fuses 32VAC 40A Fast Acting Ferrule Min Qty: 10 | 0 |
|
$5.8500 / $6.9900 | Buy Now |
DISTI #
1994578
|
element14 Asia-Pacific | FUSE, 40A, 32V, FERRULE, FAST ACTING RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$9.5542 / $13.3226 | Buy Now |
DISTI #
1994578
|
Farnell | FUSE, 40A, 32V, FERRULE, FAST ACTING RoHS: Not Compliant Min Qty: 10 Lead time: 10 Weeks, 6 Days Container: Each | 0 |
|
$10.0090 / $11.9179 | Buy Now |