Part Details for AGU-60 by Eaton Bussmann
Overview of AGU-60 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGU-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C9848
|
Newark | Fuse 13/32X1-1/2 In 32Vac 60A, Fast Acting Ferrule |Eaton Bussmann AGU-60 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $11.9000 | Buy Now |
DISTI #
AGU-60-ND
|
DigiKey | BUSS MIDGET FUSE FAST ACTING Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7750 | Buy Now |
DISTI #
71390744
|
RS | AGU FUSE - 13/32 x 1-1/2 - 60 AMP | Bussmann by Eaton AGU-60 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8200 / $10.3400 | RFQ |
DISTI #
000000000000013918
|
Sager | Cartridge Fuses 32VAC 60A Fast Acting Ferrule Min Qty: 10 | 0 |
|
$6.3300 / $7.5500 | Buy Now |