There are no models available for this part yet.
Overview of AGW-20 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AGW-20 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94F2185
|
Newark | Agw Glass Fuse - 1/4" X 7/8" - 20 Amp/ Bulk Rohs Compliant: No |Eaton Bussmann AGW-20 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $2.6600 | Buy Now | |
DISTI #
283-AGW-20-ND
|
DigiKey | FUSE GLASS 20A 32VAC 7AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7220 | Buy Now | |
Onlinecomponents.com | Fuse Fast Acting 20A 32V Holder Cartridge 6.35 X 22.23mm Glass RoHS: Compliant | Alternative Product Available |
|
$1.2200 / $1.6500 | Buy Now | ||
DISTI #
AGW-20
|
TME | Fuse: fuse, quick blow, 20A, 32VAC, cylindrical,glass, 6.3x22.2mm Min Qty: 5 | 0 |
|
$1.9500 | RFQ | |
DISTI #
000000000002446553
|
Sager | Cartridge Fuses SMALL DIM CAR KIT PK Min Qty: 5 | 0 |
|
$1.3100 / $1.5400 | Buy Now | |
Master Electronics | Fuse Fast Acting 20A 32V Holder Cartridge 6.35 X 22.23mm Glass RoHS: Compliant | Alternative Product Available |
|
$1.2200 / $1.6500 | Buy Now |
CAD Models for AGW-20 by Eaton Bussmann
Related Parts for AGW-20
-
AGC-V-10-RElectric Fuses
-
AGRF1200Non-linear Resistors
-
SI7370DP-T1-GE3Power Field-Effect Transistors
-
ADZ22112HPower/Signal Relays
-
ATXMEGA128D3-AUMicrocontrollers
-
LIS3DHOther Analog ICs
-
ADP2107ACPZ-R7Switching Regulator or Controllers
-
AGLN015V5-QNG68Field Programmable Gate Arrays
-
BC848Small Signal Bipolar Transistors