Part Details for AGX-1/500 by Eaton Bussmann
Overview of AGX-1/500 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGX-1/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fast-Acting, Glass Tube Fuses RoHS: Compliant |
16 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 20 |
|
$0.9375 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 0.002A, 250VAC, 35A (IR), INLINE/HOLDER | 16 |
|
$1.0000 / $1.2500 | Buy Now |