Part Details for AGX-2-1/2 by Eaton Bussmann
Overview of AGX-2-1/2 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGX-2-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J8548
|
Newark | Fuse, Cartridge, 2.5A, 6.3X25.4Mm, Fast, Blow Characteristic:Fast Acting, Fuse Current:2.5A, Voltage Rating Vac:125V, Fuse Size Metric:6.3Mm X 25.4Mm, Fuse Size Imperial:1/4" X 1", Product Range:Agx Series, Fuse Body Material:Glass Rohs Compliant: No |Eaton Bussmann AGX-2-1/2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $3.3900 | Buy Now |
DISTI #
283-4893-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 8AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$1.4750 / $3.8900 | Buy Now |
|
Onlinecomponents.com | Fuse Plug Fast Acting 2.5A 125V Holder Cartridge 6.35 X 25.4mm Glass | 0 |
|
$1.5500 / $2.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 75 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | 60 |
|
$0.6250 / $1.2500 | Buy Now | |
DISTI #
000000000000557520
|
Sager | Cartridge Fuses 250VAC 2.5A Fast Acting Glass Min Qty: 5 | 0 |
|
$1.6800 / $1.9700 | Buy Now |