Part Details for AGX-3/4 by Eaton Corporation
Overview of AGX-3/4 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGX-3/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGX-3-4
|
Avnet Americas | - Bulk (Alt: AGX-3-4) RoHS: Not Compliant Min Qty: 40 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6112 / $2.8968 | Buy Now |
DISTI #
504-AGX-3/4
|
Mouser Electronics | Cartridge Fuses 250VAC .75A Fast Acting Glass RoHS: Not Compliant | 1 |
|
$3.7200 / $5.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$2.6500 | Buy Now |
DISTI #
AGX-3/4
|
TTI | Cartridge Fuses 250VAC .75A Fast Acting Glass RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for AGX-3/4
AGX-3/4 CAD Models
AGX-3/4 Part Data Attributes
|
AGX-3/4
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
AGX-3/4
Eaton Corporation
Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 25.4 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3X25.4mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |