Part Details for AH-501 by Master Appliance Corp
Overview of AH-501 by Master Appliance Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA1034-ND
|
DigiKey | MASTERFLOW HEAT BLOWER, 500F, 12 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$350.5700 | Buy Now |
|
Onlinecomponents.com | Heat Blower - 500F/260C - 47CFM/2200FPM - 120VAC 60Hz 14.0A 1680W - w/Handle, Bracket & Stand RoHS: Compliant | 0 |
|
$279.9900 / $331.6800 | Buy Now |