Part Details for AH10304025049 by FTCAP Fischer & Tausche Capacitor Group
Overview of AH10304025049 by FTCAP Fischer & Tausche Capacitor Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for AH10304025049
AH10304025049 CAD Models
AH10304025049 Part Data Attributes:
|
AH10304025049
FTCAP Fischer & Tausche Capacitor Group
Buy Now
Datasheet
|
Compare Parts:
AH10304025049
FTCAP Fischer & Tausche Capacitor Group
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
ESR | 38 mΩ | |
Length | 49 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 2700 mA | |
Series | AH |