Part Details for AH1254BK-BOX by Arrow Hart
Overview of AH1254BK-BOX by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Smart-Medicine-Box | Renesas Electronics Corporation | Smart Medicine Box Reference Design | |
Smart-Medicine-Box-with-BLE | Renesas Electronics Corporation | Smart Medicine Box with BLE Reference Design | |
ISL9491ERZ | Renesas Electronics Corporation | Single Output LNB Supply Voltage Regulator for Satellite Set-Top Box Applications |
Price & Stock for AH1254BK-BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74995136
|
RS | Heavy-Duty Flush-Mount Power Receptacle, NEMA 6-30R, 50A, 250V AC, 2P3W, Black | Arrow Hart AH1254BK-BOX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6400 / $13.2900 | RFQ |
|
Onlinecomponents.com | Receptacle - Single Flush - 50A - 250V - 2 Pole 3 Wire - Str White RoHS: Compliant | 0 |
|
$10.2300 / $23.0900 | Buy Now |