Part Details for AH14829-A by Panasonic Electronic Components
Overview of AH14829-A by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH14829-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H5833
|
Newark | Ah1 (Fj) Miniat |Panasonic AH14829-A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7270 / $1.1800 | Buy Now |
DISTI #
AH14829-A
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever PC Pins Through Hole 1A 125VAC 30VDC 0.74N - Rail/Tube (Alt: AH14829-A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.6784 / $0.7681 | Buy Now |
DISTI #
74612123
|
RS | SW OthersAH1 (FJ) Miniature Switch | Panasonic Electronic Components AH14829-A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 | RFQ |
|
Future Electronics | AH1 Series SPDT 0.25 N Straight Hinge Lever Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.7350 / $0.8450 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 1A 125VAC 30VDC 0.25N Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6940 / $1.0440 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 1A 125VAC 30VDC 0.25N Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6940 / $1.0440 | Buy Now |