-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2511
|
Newark | Hall Effect Sw, Omnipolar, 30G, Sc-59-3 Rohs Compliant: Yes |Diodes Inc. AH1806-W-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4220 |
|
$0.1890 / $0.4680 | Buy Now |
DISTI #
AH1806-W-7DICT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SC59-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
145943 In Stock |
|
$0.1501 / $0.4600 | Buy Now |
DISTI #
AH1806-W-7
|
Avnet Americas | Hall Effect Sensor 2.5mA Omnipolar 2.5V to 5.5V 3-Pin SC-59 T/R - Tape and Reel (Alt: AH1806-W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1458000 Factory Stock |
|
$0.1340 / $0.1584 | Buy Now |
DISTI #
621-AH1806-W-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Effect Switch 2.5V to 5.5V 24uW RoHS: Compliant | 198105 |
|
$0.1490 / $0.4500 | Buy Now |
DISTI #
70550948
|
RS | High Sensitivity Hall-Effect Switch SC59 | Diodes Inc AH1806-W-7 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3300 / $0.4120 | RFQ |
|
Future Electronics | AH1806 Series 2.5 mA 2.5 to 5.5 V Omnipolar Hall Effect Switch - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 45000Reel |
|
$0.1500 / $0.1610 | Buy Now |
|
Future Electronics | AH1806 Series 2.5 mA 2.5 to 5.5 V Omnipolar Hall Effect Switch - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1420 / $0.1530 | Buy Now |
|
Bristol Electronics | 887 |
|
RFQ | ||
|
Quest Components | 709 |
|
$0.2272 / $0.5680 | Buy Now | |
DISTI #
AH1806-W-7
|
Avnet Americas | Hall Effect Sensor 2.5mA Omnipolar 2.5V to 5.5V 3-Pin SC-59 T/R - Tape and Reel (Alt: AH1806-W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1458000 Factory Stock |
|
$0.1340 / $0.1584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy