Part Details for AH1808-P-B by Diodes Incorporated
Overview of AH1808-P-B by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH1808-P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2516
|
Newark | Hall Effect Sw, Omnipolar, 40G, Sip-3 Rohs Compliant: Yes |Diodes Inc. AH1808-P-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 630 |
|
$0.2650 / $0.7900 | Buy Now |
DISTI #
AH1808-P-BDI-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR 3SIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
126394 In Stock |
|
$0.2205 / $0.5300 | Buy Now |
DISTI #
AH1808-P-B
|
Avnet Americas | MAGNETIC SWITCH OMNIPOLAR 3SIP - Bulk (Alt: AH1808-P-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1583 / $0.1871 | Buy Now |
DISTI #
621-AH1808-P-B
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Omni Hall Effect Snr 7V 2.5 to 5.5V 230nW RoHS: Compliant | 9149 |
|
$0.2200 / $0.5300 | Buy Now |
|
Future Electronics | Board Mount Hall Effect / Magnetic Sensors Omni Hall Effect Snr 7V 2.5 to 5.5V 2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 87000Box |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
AH1808-P-B
|
Avnet Americas | MAGNETIC SWITCH OMNIPOLAR 3SIP - Bulk (Alt: AH1808-P-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1583 / $0.1871 | Buy Now |
DISTI #
AH1808-P-B
|
Avnet Asia | MAGNETIC SWITCH OMNIPOLAR 3SIP (Alt: AH1808-P-B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2040 / $0.2422 | Buy Now |
DISTI #
AH1808-P-B
|
Avnet Silica | MAGNETIC SWITCH OMNIPOLAR 3SIP (Alt: AH1808-P-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 66000 |
|
Buy Now | |
DISTI #
3373748
|
element14 Asia-Pacific | HALL EFFECT SW, OMNIPOLAR, 40G, SIP-3 RoHS: Compliant Min Qty: 1 Container: Each | 665 |
|
$0.2817 / $0.8079 | Buy Now |
DISTI #
3373748
|
Farnell | HALL EFFECT SW, OMNIPOLAR, 40G, SIP-3 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 630 |
|
$0.2660 / $0.8734 | Buy Now |