-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4510
|
Newark | Hall Effect Sw, Omnipolar, X1-Dfn1216-4 Rohs Compliant: Yes |Diodes Inc. AH1893-FA-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2944 |
|
$0.2240 / $0.4940 | Buy Now |
DISTI #
AH1893-FA-7DICT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR 4DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55859 In Stock |
|
$0.1805 / $0.4400 | Buy Now |
DISTI #
AH1893-FA-7
|
Avnet Americas | Hall Effect Sensor 3mA Omnipolar 1.6V to 3.6V 4-Pin X1-DFN1216 T/R - Tape and Reel (Alt: AH1893-FA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.1432 / $0.1692 | Buy Now |
DISTI #
621-AH1893-FA-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Effect Switch 1.6V to 3.6V 4.3uA RoHS: Compliant | 21191 |
|
$0.1800 / $0.4400 | Buy Now |
|
Future Electronics | AH1893 Series 3.6 V 8 uA Surface Mount Omnipolar Hall Effect Switch - DFN-4EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1550 / $0.1660 | Buy Now |
|
Future Electronics | AH1893 Series 3.6 V 8 uA Surface Mount Omnipolar Hall Effect Switch - DFN-4EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1550 / $0.1660 | Buy Now |
DISTI #
AH1893-FA-7
|
Avnet Silica | Hall Effect Sensor 3mA Omnipolar 1.6V to 3.6V 4-Pin X1-DFN1216 T/R (Alt: AH1893-FA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy