-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2528
|
Newark | Hall Effect Switch, Omnipolar, Sot-553-5, Hall Effect Type:Omnipolar, Operate Point Typ:60G, Release Point Typ:50G, Supply Voltage Min:1.6V, Supply Voltage Max:3.6V, Sensor Case Style:Sot-553, No. Of Pins:5 Pin, Product Range:- Rohs Compliant: Yes |Diodes Inc. AH1895-Z-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2977 |
|
$0.2870 / $0.6970 | Buy Now |
DISTI #
AH1895-Z-7DICT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR SOT553 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12836 In Stock |
|
$0.2187 / $0.6800 | Buy Now |
DISTI #
AH1895-Z-7
|
Avnet Americas | Hall Effect Sensor 3.5mA Omnipolar 1.6V to 3.6V 5-Pin SOT-553 T/R - Tape and Reel (Alt: AH1895-Z-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 / $0.1846 | Buy Now |
DISTI #
621-AH1895-Z-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Effect Switch 1.6V to 3.6V 4.3uA RoHS: Compliant | 9145 |
|
$0.2180 / $0.6700 | Buy Now |
DISTI #
70550955
|
RS | Medium Sensit. Hall-Effect Switch SOT553 | Diodes Inc AH1895-Z-7 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.6600 | RFQ |
|
Future Electronics | Medium sensitivity micro power Omni-polar hall effect switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
AH1895-Z-7
|
Avnet Americas | Hall Effect Sensor 3.5mA Omnipolar 1.6V to 3.6V 5-Pin SOT-553 T/R - Tape and Reel (Alt: AH1895-Z-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 / $0.1846 | Buy Now |
DISTI #
AH1895-Z-7
|
Avnet Asia | Hall Effect Sensor 3.5mA Omnipolar 1.6V to 3.6V 5-Pin SOT-553 T/R (Alt: AH1895-Z-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AH1895-Z-7
|
Avnet Silica | Hall Effect Sensor 3.5mA Omnipolar 1.6V to 3.6V 5-Pin SOT-553 T/R (Alt: AH1895-Z-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 6000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | MAGNETIC SWITCH OMNIPOLAR SOT553 | 9000 |
|
$0.2281 / $0.3173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy