Part Details for AH276UZ4-AG1 by Diodes Incorporated
Overview of AH276UZ4-AG1 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH276UZ4-AG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AH276UZ4-AG1DI-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO94 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AH276UZ4-AG1
|
Avnet Americas | HALL AIO LATCH TO94 BULK 1K - Bulk (Alt: AH276UZ4-AG1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
621-AH276UZ4-AG1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Comp Hall Effect 3.5V to 16V 250mA RoHS: Compliant | 0 |
|
$0.0620 / $0.0740 | Order Now |
DISTI #
AH276UZ4-AG1
|
Avnet Americas | HALL AIO LATCH TO94 BULK 1K - Bulk (Alt: AH276UZ4-AG1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for AH276UZ4-AG1
AH276UZ4-AG1 CAD Models
AH276UZ4-AG1 Part Data Attributes:
|
AH276UZ4-AG1
Diodes Incorporated
Buy Now
|
Compare Parts:
AH276UZ4-AG1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |