Part Details for AH30028 by ZETTLER Magnetics Inc
Overview of AH30028 by ZETTLER Magnetics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH30028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2469-AH30028-ND
|
DigiKey | PWR XFMR LAMINATED 2.4VA TH Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
Buy Now | |
|
Future Electronics | AH300 Series Split Bobbin 2.4VA 0.085A 115V Power Signal Magnetic Transformer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 760Box |
|
$2.7100 / $3.1400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole RoHS: Compliant | 0 |
|
$2.5400 / $5.3300 | Buy Now |