Part Details for AH30036 by ZETTLER Magnetics Inc
Overview of AH30036 by ZETTLER Magnetics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH30036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 115V input 2.4VA 50/60Hz Transformer RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 20 Container: Tray | 0Tray |
|
$2.6600 / $2.9500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 2.4VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
24 In Stock |
|
$2.5400 / $6.2200 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 2.4VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
24 In Stock |
|
$2.5400 / $6.2200 | Buy Now |