Part Details for AH30075R00JE66 by Vishay Intertechnologies
Overview of AH30075R00JE66 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AH30075R00JE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AH30075R00JE66
|
Avnet Americas | AH300 75 5% E66 - Bulk (Alt: AH30075R00JE66) RoHS: Not Compliant Min Qty: 25 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$39.0074 / $165.9263 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 10 | 0 |
|
$120.9400 | Buy Now |
DISTI #
AH30075R00JE66
|
Avnet Americas | AH300 75 5% E66 - Bulk (Alt: AH30075R00JE66) RoHS: Not Compliant Min Qty: 25 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$39.0074 / $165.9263 | Buy Now |
Part Details for AH30075R00JE66
AH30075R00JE66 CAD Models
AH30075R00JE66 Part Data Attributes:
|
AH30075R00JE66
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AH30075R00JE66
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 75W, 75ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 75W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 45 mm | |
Package Length | 130 mm | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 2500 V |