Part Details for AH3232Q-P-A by Diodes Incorporated
Overview of AH3232Q-P-A by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH3232Q-P-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AH3232Q-P-A-ND
|
DigiKey | Hall Unipolar Switch SIP-3 AMMO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3999 In Stock |
|
$0.2636 / $0.7700 | Buy Now |
DISTI #
AH3232Q-P-A
|
Avnet Americas | Hall Effect Sensor Unipolar 5V/9V/12V/15V/18V/25V 3-Pin SIP Bulk - Ammo Pack (Alt: AH3232Q-P-A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 8000 Factory Stock |
|
$0.2232 / $0.2637 | Buy Now |
DISTI #
621-AH3232Q-P-A
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Unipolar Switch SIP-3 AMMO 4K RoHS: Compliant | 0 |
|
$0.2540 / $0.2910 | Order Now |