Part Details for AH3234Q-W-7 by Diodes Incorporated
Overview of AH3234Q-W-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for AH3234Q-W-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AH3234Q-W-7CT-ND
|
DigiKey | HALL UNIPOLAR SWITCH SC59 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2975 In Stock |
|
$0.2569 / $0.7900 | Buy Now |
DISTI #
AH3234Q-W-7
|
Avnet Americas | Hall Effect Sensor Unipolar 2.7V to 27V 3-Pin SC-59 T/R - Tape and Reel (Alt: AH3234Q-W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2294 / $0.2710 | Buy Now |
DISTI #
621-AH3234Q-W-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Unipolar Switch SC59 T&R 3K RoHS: Compliant | 0 |
|
$0.2540 / $0.7800 | Order Now |
Part Details for AH3234Q-W-7
AH3234Q-W-7 CAD Models
AH3234Q-W-7 Part Data Attributes
|
AH3234Q-W-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH3234Q-W-7
Diodes Incorporated
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |