There are no models available for this part yet.
Overview of AH3362Q-P-A by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AH3362Q-P-A by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH4515
|
Newark | Hall Effect Switch, Unipolar, 30G, Sip-3 Rohs Compliant: Yes |Diodes Inc. AH3362Q-P-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
AH3362Q-P-ADICT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR 3SIP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1067 In Stock |
|
$0.3523 / $0.8500 | Buy Now | |
DISTI #
621-AH3362Q-P-A
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Unipolar Switch RoHS: Compliant | 6800 |
|
$0.3450 / $0.8500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2830 | Buy Now | ||
DISTI #
AH3362Q-P-A
|
Avnet Silica | HALL UNIPOLAR SWITCH SIP-3 AMMO 4K (Alt: AH3362Q-P-A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Silica - 0 |
|
Buy Now | ||
LCSC | SIP-3 Hall Switches ROHS | 40 |
|
$0.9651 | Buy Now |
CAD Models for AH3362Q-P-A by Diodes Incorporated
Part Data Attributes for AH3362Q-P-A by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SIP-3
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Body Breadth
|
2.235 mm
|
Body Height
|
3 mm
|
Body Length or Diameter
|
4.1 mm
|
Housing
|
PLASTIC
|
Hysteresis
|
1 mT
|
Input Mode
|
UNIPOLAR
|
JESD-609 Code
|
e3
|
Magnetic Field Range-Max
|
4.5 mT
|
Magnetic Field Range-Min
|
0.5 mT
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Operating Current-Max
|
4 mA
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
OPEN-DRAIN
|
Output Current-Max
|
55 mA
|
Output Range
|
30-55mA
|
Output Type
|
CURRENT OUTPUT
|
Package Equivalence Code
|
SIP3,.03,50
|
Package Shape/Style
|
RECTANGULAR
|
Screening Level
|
AEC-Q100
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max
|
28 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Termination Type
|
SOLDER
|
Related Parts for AH3362Q-P-A
-
STM32L152RET6Microcontrollers
-
TPS62175DQCTSwitching Regulator or Controllers
-
AH3366Q-P-AMagnetic Field Sensors
-
L6201PSTRPeripheral Drivers
-
IPW60R280P6Power Field-Effect Transistors
-
F2912NCGI8Multiplexers or Switches
-
61201022121Headers and Edge Type Connectors
-
LM4041CIM3-1.2Voltage References
-
156666-1Terminals and Terminal Blocks